Christmas Opening Hours and Delivery Dates here

TracoPower TMR 1-0513SM DC/DC Converter SMD 5V to 15V 1W 1 Output

Order Code:

07-8287

Brand: TracoPower MPN: TMR 1-0513SM
Qty Unit Price (Ex VAT)
1+ £10.95
5+ £10.87
10+ £10.79
25+ £10.19
50+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/02/2026

The TracoPower TMR 1-0513SM is a surface-mount DC/DC converter that converts 5 V DC input to 15 V DC output at a power rating of 1 W and 67 mA current. This compact converter is ideal for applications requiring efficient and reliable voltage conversion in space-constrained environments. Its single output is typically used in industrial electronics and telecommunications.
Output Voltage 15V DC
Input Voltage Range 9V DC
Output Current 67mA
Number of Outputs 1
Connection SMD
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 81%
Enclosure SMD
Height 14.2mm
Insulation Voltage 1500V DC
Length 17mm
Max. output current 67mA
Min. input voltage 4.5V DC
Misc Attribute 1 TMR 1-0513 SM
Nominal Voltage 5V DC
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Width 7.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot