Christmas Opening Hours and Delivery Dates here

TracoPower TPP 150-128 PSU 28V DC 5.36A 150W 1 pc

Order Code:

07-8324

Brand: TracoPower MPN: TPP 150-128
Qty Unit Price (Ex VAT)
1+ £98.28
5+ £95.34
10+ £92.39
25+ £88.46
50+ £84.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TPP 150-128 is a 150 W printed circuit board power supply unit delivering 28 V DC at 5.36 A. Designed for PCB mount with solder lugs, it offers reliable power conversion for applications requiring stable voltage. This PSU is suitable for use in industrial electronics and instrumentation.
Number of Outputs 1
Output Power Max 150W
Output Voltage 28V DC
Output Current 0A
Dimensions (L x W x H) 49.2 x 62.0 x 116.8 mm
Connection Connector
Height 116.8mm
Input Voltage 264V AC
Length 49.2mm
Max. output current 5.36A
Max. temperature 80°C
Min. input voltage 85V AC
Min. temperature -25°C
Misc Attribute 2 open
Number of Inputs 1
Type PSU
Width 62.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot