Christmas Opening Hours and Delivery Dates here

TracoPower TSP 180-124 EX Rail PSU 180W 7500mA 1 Output DIN Mounted

Order Code:

07-8384

Brand: TracoPower MPN: TSP 180-124 EX
Qty Unit Price (Ex VAT)
1+ £149.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/02/2026

The TracoPower TSP 180-124 EX is a rail mounted PSU (DIN) designed for industrial applications, delivering a robust 180 W with a current output of 7500 mA. This reliable power supply unit features one output and is ideal for use in systems requiring stable and continuous power. It is commonly used in control panels and automation systems where consistent power delivery is crucial.
Type Rail mounted PSU (DIN)
Output Voltage +24.0V DC
Output Current 7.5A
Number of Outputs 1
Power Rating 180W
Connection Screw terminal
Dim (L x W x H) 115.0 x 54.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) 264V AC
Length 115.0mm
Max. output current 7500mA
Max. temperature 70°C
Min. input voltage 85V AC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 54.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot