Christmas Opening Hours and Delivery Dates here

TracoPower TSP 600-136 Rail Mounted PSU 600W 16500mA 1 Output DIN Rail

Order Code:

07-8389

Brand: TracoPower MPN: TSP 600-136
Qty Unit Price (Ex VAT)
1+ £360.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/02/2026

The TracoPower TSP 600-136 is a rail-mounted power supply unit designed for industrial applications, delivering 600 W of power with a single output of 16500 mA. This DIN rail PSU is highly suitable for use in environments where robust and reliable power distribution is required. Its compact and efficient design makes it ideal for integration into industrial control systems.
Type Rail mounted PSU (DIN)
Output Voltage +36.0V DC
Output Current 16.5A
Number of Outputs 1
Power Rating 600W
Connection Screw terminal
Dim (L x W x H) 130.0 x 165.0 x 125.0 mm
Height 125.0mm
Input voltage (max.) 264V AC
Length 130.0mm
Max. output current 16500mA
Max. temperature 70°C
Min. input voltage 85V AC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 165.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot