Christmas Opening Hours and Delivery Dates here

TracoPower TXLN 200-124 AC/DC PSU Module 24V DC 8.4A 200W Enclosure

Order Code:

07-8448

Brand: TracoPower MPN: TXLN 200-124
Qty Unit Price (Ex VAT)
1+ £75.96
5+ £73.69
10+ £71.41
25+ £68.38
50+ £65.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TXLN 200-124 is an AC/DC PSU module with an enclosure, providing 24 V DC at 8.4 A with a total power output of 200 W. This PCB-mounted power supply unit with solder lugs is ideal for reliable circuit board applications and equipping tasks. It is suitable for various industrial and electronic applications requiring stable power output.
Number of Outputs 1
Output Power Max 200W
Output Voltage 24V DC
Output Current 0mA
Dimensions (L x W x H) 222.2 x 115.0 x 30.0 mm
Connection Screw terminal
Height 30.0mm
Input Voltage 264V AC
Length 222.2mm
Max. operating temperature (derating) 50°C
Max. output current 8.4A
Min. input voltage 85V AC
Misc Attribute 2 closed
MTBF 177300h
Operating temperature (max.) 70°C
Operating temperature (min.) -20°C
PFC Yes
Type AC/DC PSU module (+ enclosure)
Width 115.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot