Christmas Opening Hours and Delivery Dates here

TracoPower TXM 200-124 TXM Series SMPSU 24.48V 8.4A 200W Compact Design

Order Code:

07-8461

Brand: TracoPower MPN: TXM 200-124
Qty Unit Price (Ex VAT)
1+ £96.35
5+ £93.48
10+ £90.58
25+ £86.72
50+ £82.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

TracoPower's TXM 200-124 is a printed circuit board power supply unit offering 24.48 V DC at 8.4 A with a power rating of 200 W. This SMPSU features PCB mount capabilities with solder lugs for easy integration. It is typically used in industrial applications requiring reliable and efficient power delivery.
Number of Outputs 1
Output Power Max 200W
Output Voltage 23.52V DC
Output Current 0mA
Dimensions (L x W x H) 199.0 x 99.0 x 50.3 mm
Connection Screw terminal
Height 50.3mm
Input Voltage 264V AC
Length 199.0mm
Max. operating temperature (derating) 50°C
Max. output current 8.4A
Max. temperature 65°C
Min. input voltage 90V AC
Min. temperature -20°C
Misc Attribute 2 closed
Operating temperature (max.) 65°C
Operating temperature (min.) -20°C
Type SMPSU
Width 99.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot