Christmas Opening Hours and Delivery Dates here

Transcend microSDXC/SDHC Cards Class 10 UHS-I 400x (Premium)

Transcend Brand: Transcend

These microSDXC/SDHC cards from Transcend have been designed to enhance your smartphone and tablet user experience, courtesy of the Ultra High Speed Class 1 specification. Utilizing this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games, along with smooth Full HD video recording and seamless playback.

  • Versions available with microSD adaptor
  • Storage capacity: 8 or 16GB
  • Transfer rate (max): 60MB/s 400x
  • Supports Ultra High Speed Class 1 specification (U1)
  • Smooth Full HD video recording performance
  • Ideal upgrade for smartphones, tablets, and digital cameras
  • Class 10 compliant
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 11 x 15 x 1mm
  • Operating temperature: -25°C to +85°C
Description Image Product Buy Pricing (Ex VAT) Capacity Type Classification
Transcend TS8GUSDCU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 8GB
Transcend TS8GUSDCU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 8GB
Extended range
Order code: 63-8820
MPN: TS8GUSDCU1

90 available to back orderBack-order availability date - 14/01/2026
1+ £10.19
Price per unit Ex VAT
8GB microSDXC / SDHC UHS-I Class 10
Transcend TS16GUSDCU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 16GB
Transcend TS16GUSDCU1 microSDXC/SDHC Class 10 UHS-I 400x (Premium) 16GB
Standard range
Order code: 63-8821
MPN: TS16GUSDCU1

45 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £12.40
Price per unit Ex VAT
16GB microSDXC / SDHC UHS-I Class 10
Part codeManu partMemory
63-8820TS8GUSDCU18GB
63-8821TS16GUSDCU116GB


Trustpilot