Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Trend 50 Piece Router Bit Starter Set contains a range of popular 1/4in tungsten carbide tipped cutters for a variety of applications. Suitable for softwood, hardwood, chipboard, plywood and MDF. Supplied in an aluminium carry case.
Contains:
2 x Single Flute Straight: 3 x 12.7mm and 4 x 12.7mm.
8 x Two Flute Straight: 6 x 16mm, 8 x 19mm, 9.5 x 19mm, 12.7 x 19mm, 14.2 x 19mm, 15.9 x 19mm, 19 x 19mm and 20 x 19mm.
4 x Guided Flush Trim: 9.5 x 12.7mm, 9.5 x 25.4mm, 12.7 x 12.7mm and 12.7 x 25.4mm.
1 x Combination Bevel: 12.7mm x 60°.
1 x Mortiser Cutter: 12.7 x 12.7mm.
1 x Classic Panel Cutter: 12.7 x 9mm.
1 x Keyhole Cutter: 9.5mm.
3 x Core Box: R3.2, R4.8 and R6.35mm.
2 x Long Series Core Box: R4.8 and R6.35mm.
2 x 60° V-Groove: 9.5mm and 16mm.
2 x 90° V-Groove: 9.5mm and 12.7mm.
4 x 14° Dovetail: 9.5mm, 12.7mm, 14.3mm and 16mm.
1 x Pierce & Trim: 6.35 x 18mm.
2 x Guided Cove: R6.35 and R9.5mm.
4 x Guided Round Over: R3.2, R6.3, R7.9 and R9.5mm.
4 x Guided Ovolo: R3.2, R6.35, R7.9 and R9.5mm.
2 x Guided Roman Ogee: R4 and R6.35mm.
2 x Guided Chamfer: 25° and 45°.
2 x Guided Slotter: 6.35mm kerf and 9.5mm kerf.
1 x Guided Rebater (Ø x cut): 28 x12.7mm, Rebate: 9.5mm.
1 x Guided Classic Decor: R9mm.
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In