Trend C014 x 1/4 TCT Two Flute Cutter 9.5 x 25.4mm

Standard range
Order Code:

97-4771

Brand: Trend MPN: C014X1/4TC EAN-13: 5027654016299
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 09/01/2025

Trend Craft Pro Two Fluted Tungsten Carbide Tipped straight cutters are suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing.

They can be used on a wide range of materials such as softwoods, hardwoods, MDF, plywood and chipboard.

All cutters are TCT and have a bottom cut feature.

When deep cuts are required, more than one pass should be taken.

Shank: 1/4in

D1 3/8 inch
D1 9.5 mm
Cut length 1 inch
Cut length 25.4 mm
Shank Diameter 1/4 inch


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot