Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £26.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Trend Craft Pro Round Over Cutter is used for edge detailing on curved and straight work with additional bearing for quirked, Ovolo detail option. 1/4in shank for easy control in smaller routers with 'K' mark shank to ensure safe working practices.
Specially designed PTFE coated bodies to minimise heat and resin build-up and Micro-granular Tungsten Carbide tips ensure a premium finish in hardwoods and softwoods, and abrasive man-made boards such as ply, MDF and chipboard, to meet the needs of the woodworker and tradesman for quality and performance.
Trend C074 x 1/4 TC Round Over Two Flute Cutter. 1/8in imperial radius for matched replication. Leaves perfect fine round over detail for a contemporary eased edge profile on straight and curved edges.
Specification:
Radius: 3.2mm
Depth: 9.5mm
Overall Length: 61mm
Shank: 1/4in
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In