Trend C121B x 1/4 TC Bearing Guided Template Profile Cutter 12.7mm x 9.5mm

Standard range
Order Code:

97-4503

Brand: Trend MPN: C121BX1/4TC EAN-13: 5027654046135
Qty Unit Price (Ex VAT)
1+ £20.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 05/01/2025

Trend Bearing Guided Template Profile Cutter for rebating and trimming edges. Extra care must be taken to avoid breakage of the cutter. Two flute carbide TCT tips for clean, professional finish on timber lippings, plastic laminates and veneers.

Specially designed PTFE coated bodies to minimise heat and resin build-up and Micro-granular Tungsten Carbide tips ensure a premium finish in hard and soft woods, and abrasive man-made boards such as ply, MDF and chipboard, to meet the needs of the woodworker and tradesman for quality and performance.

All Trend router cutters also have a safety ‘K’ mark insertion indicator on each shank to ensure a quick and easy set up whether for hand held or table work.

This Trend Bearing Guided Template Profile Cutter has the following specification:

(D) Diameter: 12.7mm
(C) Cutting Length: 9.5mm
Shank: 1/4in


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot