Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This TCT two wing slotting cutter is ideal for biscuit jointing sizes
The set is supplied with 3 ball bearing guides to suit the three sizes of biscuits available. A slighlty longer cut than the length of the biscuit is required for ease of alignment during assembly
Supplied with instructions.
No. 0 - 45 mm x 15 mm x 4 mm
Suitable for 8-12 mm boards
Use bearing B19A 9.05 mm depth
No. 10 - 53 mm x 19 mm x 4 mm
Suitable for 13-18 mm boards
Use bearing B16A 10.6 mm depth
No. 20 - 58 mm x 23 mm x 4 mm
Suitable for 19 mm + board
Use bearing B127A
D1 37.2 mm
Cut length 4 mm
B 12.7 mm
B2 16.0 mm
B3 19.0 mm
Shank = 1/2in
Type | Router Bit |
---|
To use this facility please Sign In.
Sign In