Trend CSB/8524A CraftPro Mini Saw Blade 85 x 15mm x 24T

Standard range
Order Code:

97-4538

Brand: Trend MPN: CSB/8524A EAN-13: 5027654062326
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Trend CraftPro Mini Saw Blade has been designed to provide a professional finish in particle board, plywood, MDF and hardboard. It has a thin kerf, ideal for use in cordless saws. The high-grade, alloy steel plate body has been precision ground to maintain flatness. Silver brazing ensures tips are securely bonded to body. With a reamed bore to ensure a precise spindle fit.

Laser etched on reverse to European standard EN 847-1/2.

This Trend CraftPro Mini Saw Blade has the following specification:

Diameter: 85mm
Bore: 15mm
Kerf: 1.2mm
Plate Thickness; 0.7mm
Tooth Count: 24
Tooth Form: ATB
Hook: 14°


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot