Trend DG/JIG Draining Groove Jig

Order Code:

97-4560

Brand: Trend MPN: DG/JIG EAN-13: 5027654542392

Discontinued


The Trend Draining Groove Jig is perfect for routing draining grooves in solid timber for Belfast type sinks. Made from 12mm hardwearing CNC machined phenolic. It provides a 0.5° fall with grooves at 50mm pitch and 455mm long. With sight marks for lining up and three removable sloping runners for support. There is also a cutter diameter check hole and fixing holes for user made stops for repetitious work.

Includes: 1 x Cove Cutter and 1 x Guide Bush (diameter 30mm).

Specification

Fall: 0.5°.
Groove Pitch: 50mm.
Groove Length: 455mm.
Slat Width: 19.8mm.


Type Jig

Reviews


Be the first to submit a review

Trustpilot