Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Trend guide bushes can be attached to the base of the Router. They are designed to follow the contours of a template.
Guide bush guides the router when using a template.
Fits directly to Trend T3,T4,T5,T5 MK2, T9,T10 and T11, and some other light duty routers.
Will fit other makes when used with GB/5, GB/PLATE or UNIBASE Sub-base.
Outside diameter: 16mm
Inside diameter: 14mm
Projection from plate: 10mm
Type | Guide bush |
---|
To use this facility please Sign In.
Sign In