Trend H/JIG/A 2 Part Hinge Jig H/JIG/A

Standard range
Order Code:

97-4426

Brand: Trend MPN: H/JIG/A EAN-13: 5027654536339
  • RoHS Compliant
  • Country of Origin: Singapore
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 daysBack-order availability date - 21/03/2025

A 2-part hinge jig, portable template set designed for recessing hinges in wooden doors and frames.
It is easy-to-use with minimal setting-up time, completing the job both accurately and quickly.
Used on-site and in joinery shops to increase productivity with excellent results.
Four apertures for fire door requirements.
No need for marking out in the conventional way.
Quick and simple to set-up as the hinge is used as the pattern.
Clean and accurate recesses are achieved every time. Suitable for timber based doors and square butt hinges.
Use with a light-duty router with 1/4 inch collet.
Long reach router cutter required, 12 mm diameter with 70 mm overall length.
Angled position slots to prevent creep.

Hinge sizes possible:
Length min: 2 5/8 in (67 mm).
Length max :5 in (127 mm).
Width min :3/8 in (9.5 mm).
Width max: 1 3/8 in (35 mm).
Door sizes possible:
Height min: 6 ft 5 in (1955 mm).
Height max: 6 ft 10 in (2100 mm).
Thickness min: 5/8 in (16 mm).


Type Jig

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot