Christmas Opening Hours and Delivery Dates here

Trend H/JIG/C 2 Part Skeleton Hinge Jig

Order Code:

97-4589

Brand: Trend MPN: H/JIG/C EAN-13: 5027654559734
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £227.18 £222.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 23/12/2025

The Trend Skeleton Hinge Jig is a 2-part, adjustable portable template set designed for recessing hinges in wooden doors and frames with a router. It is easy to use with minimal setting-up time, ensuring that the job can be completed accurately and quickly. It is ideal for use on-site and in joinery shops to increase productivity with excellent results.

The jig has fully adjustable apertures for fire door requirements and renovation work. It is ideal for fitting a new door into an old frame, and is suitable for timber based doors and square butt hinges.

The jig is supplied with a carry case, bradawls and a special 16mm guide bush.

Specifications:

Preset hinge sizes: 20mm, 25mm and 30mm.

Hinge sizes possible:
Minimum length: 67mm (2.5/8in).
Maximum length: 127mm (5in).
Minimum width: 12.7mm (1/2in).
Maximum width: 35mm (1.3/8in).

Door sizes possible:
Minimum height: 1,956mm (6ft5in).
Maximum height: 2,100mm (6ft10in).
Minimum thickness: 16mm (5/8in).
Maximum thickness: 51mm (2in).

Weight: 2.9kg.
Overall length: 1,956mm.


Type Jig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot