Site: Industry
Currency: GBP    
Trend SET/SS8X1/4TC SS8TC 1/4in TCT Router Bit Starter Set, 12 Piece

Trend SET/SS8X1/4TC SS8TC 1/4in TCT Router Bit Starter Set, 12 Piece

Trend
Standard range
Order Code:

97-4682

Brand: Trend MPN: SET/SS8X1/4TC EAN-13: 5027654033951
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Trend 12 Piece Router Bit Starter Set contains a range of the most widely used cutters for decorative woodworking. Made from tungsten carbide with 1/4in shanks and supplied in a plastic carry case.

Contains:

2 x Straight: 6.3 x 16mm and 12.7 x 19mm.
1 x Dovetail: 104° x 1/2in.
2 x Guided Round Over: R6.35mm and R9.5mm.
1 x Guided Chamfer: 45°.
1 x Guided Rebater: 9.5mm.
1 x Guided Trimmer: 12.7mm.
1 x Guided Cove: 6.3mm.
1 x V-Groove: 45°.
1 x Core Box: R6.35mm.
1 x Guided Ogee: R4mm.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C