Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Trend SNAP/HKLC/6 Keyless Chuck can be used in quick chucks and impact drivers to hold parallel shank drills bits up to 1/4 inch.
Clamping capacity: 0.8 mm (1/32 inch) to 6 mm (1/4 inch).
Enhanced gripping power when compared to traditional key type drill chucks.
Lightweight with plastic body.
Fitted with Snappy shank 1/4 inch hex shank adaptor.
Specification
Shank Diameter: 1/4in hex.
Clamping Capacity: 0.8-6mm (1/32-/14in).
Type | Chuck |
---|
To use this facility please Sign In.
Sign In