Treston 294-ESD ESD Storage Cabinet 12 Drawer

Extended range
Order Code:

14-1264

Brand: Treston MPN: 294-4ESD EAN-13: 6416763083374
Qty Unit Price (Ex VAT)
1+ £117.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2025

This ESD storage cabinet from Treston with 12 drawers can be free standing or wall-mounted.


  • Ideally suited to storage of static sensitive parts
  • Galvanised steel shelves in a polypropylene frame
  • External dimension 180 x 310 x 290mm
  • Drawer dimensions 170 x 92 x 62mm
Type Cabinet
Colour Black
Height 290mm
Length 180mm
Material Polypropylene / polystyrene
Width 310mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot