Christmas Opening Hours and Delivery Dates here
Treston 3010-ESD ESD Shelf Bin 300 x 92 x 82mm

Image Representative of Range

Treston 3010-ESD ESD Shelf Bin 300 x 92 x 82mm

Order Code:

14-1386

Brand: Treston MPN: 3010-4ESD EAN-13: 6416763039746
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

Black polypropylene ESD storage bin from Treston with corrugated base, ideal for storage of larger items.


  • Overall dimensions 300 x 92 x 82mm
  • Inner dimensions 257 x 75 x 70mm
  • Stacks securely
Type Bin / drawer
Height 82mm
Width 92mm
Colour Black
Material Polypropylene
Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot