Christmas Opening Hours and Delivery Dates here
Treston TPH715-ESD Height Adjustable Workbench 1500 x 700mm Uprights & Top Shelf

Image Representative of Range

Treston TPH715-ESD Height Adjustable Workbench 1500 x 700mm Uprights & Top Shelf

Order Code:

14-1425

Brand: Treston MPN: TPH715 ESD EAN-13: 6416763043125
Qty Was Unit Price (Ex VAT)
1+ £1164.34 £1081.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2026

This workbench from Treston is supplied with a pair of uprights and a shelf and covers the basic workstation needs for a wide range of professionals.

Fitted with a light grey semi-conductive (ESD) laminate worktop, the bench can be adjusted in height from 650 to 900mm so can be used for various work processes while either sitting or standing according to preference. The position of the laminated 25mm shelf can also be adjusted between 1080 and 1550mm.


  • Epoxy powder coated steel frame has loading capacity up to 300kg
  • Frames in grey RAL 7035
  • Worktop thickness 25mm
  • Size 1500 x 700mm
  • Manufacturer's part TPH715-3ESD

If space is limited above the work station, a lower shelf can be hung from the horizontal bars to provide extra capacity. For suitable shelves click here.
Type Workbench
Height 650 to 900mm
Width 1.5m
Depth 700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot