TruCap B0603F474ZNT 470nf 16V -20+80% Y5V 0603 Chip Capacitor - Pack of 100

Standard range
Order Code:

71-1866

Brand: TruCap MPN: B0603F474ZNT
Qty Unit Price (Ex VAT)
1+ £0.454
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


A Y5V multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 470nF
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -30 to +85°C
Tolerance -20 to +80%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot