TruCap U0603C470KNT 47pF 50V ±10% NPO 0603 Chip Capacitor pk 100

Standard range
Order Code:

71-1800

Brand: TruCap MPN: U0603C470KNT
Qty Unit Price (Ex VAT)
1+ £0.144
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


An NPO multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 47pF
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot