TruCap U0603R102KNT 1n 50V ±10% X7r 0603 Chip Capacitor - Pack of 100

Order Code:

71-1834

Brand: TruCap MPN: U0603R102KNT

Discontinued


An X7R multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 1nF
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot