Christmas Opening Hours and Delivery Dates here
TruComponents 230395 IEC connector Socket,Vertical Pins: 3 15 A

Image Representative of Range

TruComponents 230395 IEC connector Socket,Vertical Pins: 3 15 A

Order Code:

23-0395

Brand: TruComponents MPN: 230395 EAN-13: 2050004881431
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.32
10+ £1.25
25+ £1.23
50+ £1.20
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 available to back orderBack-order availability date - 10/01/2026

The TruComponents 230395 IEC Connector Socket is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this socket ensures durability and long-lasting performance. Its vertical design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC Socket
Connector Type Pins
Current Rating 15A
Mounting Type Connector
Cable Direction Vertical
Contacts per Unit 3
IEC Standard IEC C13
Mounting Method Plug In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot