We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Direction | Connector type | Contacts per Unit | Current Rating | IEC Standard | Mounting method | Type | Mounting Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Direction | Connector type | Contacts per Unit | Current Rating | IEC Standard | Mounting method | Type | Mounting Type | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 4,921 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C13 | Plug In | IEC Socket | Connector | ||||||||||||||
![]() |
| 254 in Stock, despatched in 4 days |
| Vertical | Pins | 2 | 16A | Plug In | IEC Socket | Connector | |||||||||||||||
![]() |
| 150 in Stock, despatched in 4 days |
| Pins | 2 | 16A | Plug In | IEC Plug | Connector | ||||||||||||||||
![]() |
| 161 in Stock, despatched in 4 days |
| Horizontal | Pins | 2 | 2.5A | IEC C8 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 454 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 15A | IEC C13 | Plug In | IEC Socket | Connector | ||||||||||||||
![]() |
| 258 in Stock, despatched in 4 days |
| Vertical | Pins | 2 | 16A | IEC C20 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 471 in Stock, despatched in 4 days |
| Vertical | Pins | 2 | 2.5A | IEC C6 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 1,819 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 1,591 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 733 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 1,103 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 1,580 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 5,719 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C13 | Plug In | IEC Socket | Connector | ||||||||||||||
![]() |
| 942 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 180 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C13 | IEC Socket | Connector | |||||||||||||||
![]() |
| 1,160 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 407 in Stock, despatched in 4 days |
| Vertical | 2.5A | IEC C8 | Snap-in | IEC Plug | Connector | ||||||||||||||||
![]() |
| 549 in Stock, despatched in 4 days |
| Pins | 3 | 10A | IEC C14 | Plug In | IEC Sleeve Plug | Connector | |||||||||||||||
![]() |
| 655 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 476 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C14 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 659 in Stock, despatched in 4 days |
| Vertical | Pins | 2 | 2.5A | IEC C8 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 3,703 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C8 | Plug In | IEC Plug | Connector | ||||||||||||||
![]() |
| 2,509 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C8 | IEC Socket | Connector | |||||||||||||||
![]() |
| 2,817 in Stock, despatched in 4 days |
| Vertical | Pins | 3 | 10A | IEC C13 | IEC Socket | Connector | |||||||||||||||
![]() |
| 10 in Stock, despatched in 4 days |
| Vertical | Pins | 2 | 2.5A | C8 | Plug In | IEC Plug | Connector |