Christmas Opening Hours and Delivery Dates here

TruComponents 41063 Cable mount Self-adhesive Ø19.10mm Clear 1pcs

Order Code:

04-1063

Brand: TruComponents MPN: 41063 EAN-13: 2050004882124
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.05
25+ £0.993
50+ £0.946
100+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
221 available to back orderBack-order availability date - 14/01/2026

TruComponents transparent, self-adhesive cable holder with very good adhesive strength and a capacity of up to 19.1mm. The cable is simply pressed in to secure. The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.
Type Cable clip
Material Polyvinylidene fluoride
Colour Transparent
Bundle Ø (max.) 19.10mm
Bundle Ø range 19.10 mm (max)
Fastening method Self-adhesive
Height 19.1mm
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot