Christmas Opening Hours and Delivery Dates here

TruComponents 524747 Magnetic tape S513-1820 Black (L x W) 1.8 m x 20 mm

Order Code:

52-4747

Brand: TruComponents MPN: 524747 EAN-13: 4016139203058
Qty Unit Price (Ex VAT)
1+ £8.17
3+ £7.26
5+ £6.88
10+ £6.53
25+ £6.22
50+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Magnetic adhesive tape, self adhesive - Black - (L x W) 1.8 m x 20 mm
Type Magnetic Tape
Length 1.8m
Width 20mm
Thickness 2mm
Colour Black
Dim (L x W) 1.8 m x 20 mm
Material thickness 2mm
Misc Attribute S513-1820
Series S513-1820

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot