Christmas Opening Hours and Delivery Dates here

TruComponents 524768 Network cable CAT 6A S/FTP 4x2x0.24mm² Or 50m

Order Code:

52-4768

Brand: TruComponents MPN: 524768 EAN-13: 4064161336794
Qty Unit Price (Ex VAT)
1+ £56.18
3+ £53.06
5+ £50.27
10+ £47.75
20+ £45.48
40+ £43.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 13/01/2026

Reliable data transfer for your network The Tru Components network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side. Noise Supression Shielding (S/FTP) The Tru Components CAT6A network cables comes with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Colour Orange
Length 50m
LAN Category CAT 6A
Shielding S/FTP
Type Network Cable
AWG 23
Cable Diameter 7.60mm
Conductor Cross-section 0.24mm²
Insulation Material Foam Skin PE
Max. temperature range (flexible installation) 50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Misc Attribute TC-7812644
Number of Cores 8
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot