TruComponents 751456 Toggle switch Panel Mount On/On DPDT Quick Connect

Order Code:

75-1456

Brand: TruComponents MPN: 751456 EAN-13: 4064161298856
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.32
10+ £1.22
25+ £1.15
50+ £1.08
100+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
759 in stock, despatched in 4 working days25 due on 31/12/2025

The TruComponents 751456 Toggle Switch is a high-quality, single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications. This panel mount switch features an Off/On functionality, making it ideal for simple on/off control of electrical circuits.
Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 1.5A
Actuator Type Steel lever
Termination Style Solder tag
Casing/button colour Metal
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 4mm
Insulation Resistance min 500 V/DC/100MΩ
Lighting type None
Misc Attribute TC-R13-4-05
Number of Pins 2
Recess diameter 12.2mm
Switching Voltage 250V AC
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot