Christmas Opening Hours and Delivery Dates here

TruComponents 751518 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

Order Code:

75-1518

Brand: TruComponents MPN: 751518 EAN-13: 4064161297392
Qty Unit Price (Ex VAT)
3+ £1.78
5+ £1.66
10+ £1.55
25+ £1.45
50+ £1.37
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9,562 available to back orderBack-order availability date - 13/01/2026

The TruComponents 751518 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.

This SPST (Single Pole Single Throw) switch features an Off/On configuration, providing straightforward control of a single circuit. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.

The robust construction of the 751518 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.

Choose the TruComponents 751518 Rocker Switch for its superior performance, reliability, and straightforward installation.


Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 6A
Illumination Type None
Termination Style Type C CEE 7/16 plug 4.8 mm
Casing/button colour Black
Material Polyamide
Print motif 0/I
Recess depth 22.6mm
Recess diameter 20mm
Type Rocker Switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot