Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.89 |
5+ | £1.76 |
10+ | £1.64 |
25+ | £1.54 |
50+ | £1.45 |
100+ | £1.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751578 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various applications.
This single-pole, single-throw (SPST) switch features an easy-to-use Off/On mechanism, ensuring straightforward operation. With its quick-connect terminals, installation is both efficient and secure, minimizing downtime and enhancing productivity.
The robust construction of the TruComponents 751578 ensures durability and longevity, making it an ideal choice for demanding environments.
Whether used in industrial machinery, automotive systems, or consumer electronics, this rocker switch provides dependable functionality and ease of use.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 2.8 mm |
Contact Resistance | |
Dielectric Strength | 1000 V/AC 1 minute |
Front panel thickness | 6mm |
Functions | latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 3A |
Print motif | 0/I |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In