TruConnect Rocker Switch,Panel Mount, Quick Connect Range

<p>The TRUCOMPONENTS range of rocker switches offers a variety of options to meet diverse application needs. </p><p>The TRUCOMPONENTS 751578 is a panel-mount, single-pole, single-throw (SPST) switch with an Off/On mechanism and quick-connect terminals for efficient installation.</p><p> The TRUCOMPONENTS 751579 features a double-pole, double-throw (DPDT) configuration with an On/On mechanism, also equipped with quick-connect terminals. </p><p>For applications requiring solder tags, the TRUCOMPONENTS 751580 provides an SPST Off/On switch. </p><p>The TRUCOMPONENTS 751581 is a double-pole, single-throw (DPST) switch with quick-connect terminals, offering reliable Off/On control. </p><p>The TRUCOMPONENTS 751582, 751583, and 751584 models are DPST switches with illuminated designs for clear status indication and quick-connect terminals. </p><p>The TRUCOMPONENTS 751585 is another DPST switch with quick-connect terminals, providing dependable Off/On control. </p><p>Lastly, the TRUCOMPONENTS 751586 is a DPDT switch with an On/Off/On mechanism and quick-connect terminals, ideal for precise control in various applications. </p><p>Each switch is built with high-quality materials, ensuring durability and long-lasting performance in demanding environments.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Action Casing/button colour Bulb type Connection Type Dielectric Strength Front panel thickness Functions Illumination Type Illumination Colour(s) Max. Current Print motif Recess diameter Type Contact Resistance Insulation resistance Material RoHS-compliant Voltage Rating
TruComponents 751578 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
TruComponents 751578 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect
Standard range
751578
1+ £1.89
5+ £1.76
10+ £1.64
25+ £1.54
50+ £1.45
100+ £1.39

1,511 in Stock, despatched in 4 days
1 x Off/On Black Type C CEE 7/16 plug 2.8 mm 1000 V/AC 1 minute 6mm latch None 3A 0/I Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751579 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect
TruComponents 751579 Rocker switch,Panel Mount,On/On,DPDT,Quick Connect
Standard range
751579
1+ £1.92
5+ £1.78
10+ £1.66
25+ £1.56
50+ £1.47
100+ £1.41

177 in Stock, despatched in 4 days
2 x On/On Black Type C CEE 7/16 plug 2.8 mm 1000 V/AC 1 minute 6mm latch None 3A None Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751580 Rocker switch,Panel Mount,Off/On,SPST,Solder Tags
TruComponents 751580 Rocker switch,Panel Mount,Off/On,SPST,Solder Tags
Standard range
751580
1+ £2.49
5+ £2.31
10+ £2.16
25+ £2.02
50+ £1.90
100+ £1.83

443 in Stock, despatched in 4 days
1 x Off/On Black Solder tag 1500 V/AC 1 minute 4.5mm latch None 6A 0/I 16mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751581 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect
TruComponents 751581 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect
Standard range
751581
1+ £2.24
5+ £2.08
10+ £1.94
25+ £1.82
50+ £1.71
100+ £1.65

2,549 in Stock, despatched in 4 days
2 x Off/On Black Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch None 10A 0/I 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751582 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
TruComponents 751582 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
Standard range
751582
1+ £2.37
5+ £2.20
10+ £2.06
25+ £1.93
50+ £1.81
100+ £1.75

993 in Stock, despatched in 4 days
2 x Off/On Glow lamp Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch Area illumination Red 10A None 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751583 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
TruComponents 751583 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
Standard range
751583
1+ £2.35
5+ £2.18
10+ £2.04
25+ £1.91
50+ £1.80
100+ £1.73

364 in Stock, despatched in 4 days
2 x Off/On Black Glow lamp Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch Area illumination Yellow 10A None 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751584 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
TruComponents 751584 Rocker switch,Off/On,DPST,Illuminated,Quick Connect
Standard range
751584
1+ £2.30
5+ £2.14
10+ £2.00
25+ £1.87
50+ £1.76
100+ £1.70

1,388 in Stock, despatched in 4 days
2 x Off/On Glow lamp Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch Area illumination Green 10A None 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751585 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect
TruComponents 751585 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect
Standard range
751585
1+ £2.74
5+ £2.54
10+ £2.37
25+ £2.22
50+ £2.09
100+ £2.01

1,142 in Stock, despatched in 4 days
2 x Off/On Black Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch None 10A None 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC
TruComponents 751586 Rocker switch,Panel Mount,On/Off/On,DPDT,Quick Connect
TruComponents 751586 Rocker switch,Panel Mount,On/Off/On,DPDT,Quick Connect
Standard range
751586
1+ £2.81
5+ £2.61
10+ £2.43
25+ £2.28
50+ £2.15
100+ £2.07

4,674 in Stock, despatched in 4 days
2 x On/Off/On Black Type C CEE 7/16 plug 4.8 mm 1500 V/AC 1 minute 3mm latch/0/latch None 10A I/0/II 20.2mm Rocker Switch 50mΩ 100 MΩ/500V DC Polyamide Yes 250V AC


Trustpilot