TruComponents 751585 Rocker switch,Panel Mount,Off/On,DPST,Quick Connect

Standard range
Order Code:

75-1585

Brand: TruComponents MPN: 751585 EAN-13: 4064161298825
Qty Unit Price (Ex VAT)
1+ £2.74
5+ £2.54
10+ £2.37
25+ £2.22
50+ £2.09
100+ £2.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,142 in Stock, despatched in 4 days

The TruComponents 751585 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring reliable Off/On control.

This double-pole, single-throw (DPST) switch features quick-connect terminals, ensuring efficient and secure installation. Its robust construction guarantees long-lasting performance, making it suitable for demanding environments.

The TruComponents 751585 is ideal for use in industrial machinery, automotive systems, and consumer electronics, providing dependable functionality and ease of use.

With its straightforward operation and durable design, this rocker switch is a practical choice for professionals seeking reliable and efficient control solutions.


Type Rocker Switch
Action 2 x Off/On
Casing/button colour Black
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 3mm
Functions latch
Illumination Type None
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 10A
Print motif None
Recess diameter 20.2mm
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot