Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.37 |
5+ | £2.20 |
10+ | £2.06 |
25+ | £1.93 |
50+ | £1.81 |
100+ | £1.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751582 Rocker Switch is a high-performance, panel-mount switch designed for applications requiring clear Off/On control with visual feedback.
This double-pole, single-throw (DPST) switch features an illuminated design, providing easy status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.
Constructed with durable materials, the TruComponents 751582 offers long-lasting performance, making it suitable for demanding environments.
Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use, combined with the added benefit of illumination for enhanced visibility.
Type | Rocker Switch |
---|---|
Action | 2 x Off/On |
Bulb type | Glow lamp |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact Resistance | |
Dielectric Strength | 1500 V/AC 1 minute |
Front panel thickness | 3mm |
Functions | latch |
Illumination Colour(s) | Red |
Illumination Type | Area illumination |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 10A |
Print motif | None |
Recess diameter | 20.2mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In