Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.81 |
5+ | £2.61 |
10+ | £2.43 |
25+ | £2.28 |
50+ | £2.15 |
100+ | £2.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751586 Rocker Switch is a versatile, panel-mount switch designed for applications requiring precise control.
This double-pole, double-throw (DPDT) switch features an On/Off/On mechanism, allowing seamless switching between two circuits with an off position in the middle. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.
Constructed with high-quality materials, the TruComponents 751586 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.
Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use.
Type | Rocker Switch |
---|---|
Action | 2 x On/Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact Resistance | |
Dielectric Strength | 1500 V/AC 1 minute |
Front panel thickness | 3mm |
Functions | latch/0/latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 10A |
Print motif | I/0/II |
Recess diameter | 20.2mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In