Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.49 |
5+ | £2.31 |
10+ | £2.16 |
25+ | £2.02 |
50+ | £1.90 |
100+ | £1.83 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751580 Rocker Switch is a reliable, panel-mount switch designed for various applications requiring a simple Off/On control.
This single-pole, single-throw (SPST) switch features solder tags for secure and stable connections, ensuring long-term performance. Its robust construction guarantees durability, making it suitable for demanding environments.
The TruComponents 751580 is ideal for use in industrial machinery, automotive systems, and consumer electronics, providing dependable functionality and ease of use.
With its straightforward installation and operation, this rocker switch is a practical choice for professionals seeking quality and reliability.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Casing/button colour | Black |
Connection Type | Solder tag |
Contact Resistance | |
Dielectric Strength | 1500 V/AC 1 minute |
Front panel thickness | 4.5mm |
Functions | latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 6A |
Print motif | 0/I |
Recess diameter | 16mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In