TruComponents 751583 Rocker switch,Off/On,DPST,Illuminated,Quick Connect

Standard range
Order Code:

75-1583

Brand: TruComponents MPN: 751583 EAN-13: 4064161298801
Qty Unit Price (Ex VAT)
1+ £2.35
5+ £2.18
10+ £2.04
25+ £1.91
50+ £1.80
100+ £1.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
364 in Stock, despatched in 4 days

The TruComponents 751583 Rocker Switch is a premium, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback.

This double-pole, single-throw (DPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, minimizing setup time and enhancing reliability.

Built with high-quality materials, the TruComponents 751583 offers exceptional durability and long-lasting performance, making it ideal for demanding environments.

Suitable for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use, with the added benefit of illumination for enhanced visibility.


Type Rocker Switch
Action 2 x Off/On
Bulb type Glow lamp
Casing/button colour Black
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 3mm
Functions latch
Illumination Colour(s) Yellow
Illumination Type Area illumination
Insulation resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 10A
Print motif None
Recess diameter 20.2mm
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot