Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.24 |
5+ | £2.08 |
10+ | £1.94 |
25+ | £1.82 |
50+ | £1.71 |
100+ | £1.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751581 Rocker Switch is a dependable, panel-mount switch designed for applications requiring robust Off/On control.
This double-pole, single-throw (DPST) switch features quick-connect terminals, facilitating efficient and secure installation. Its durable construction ensures long-lasting performance, making it suitable for demanding environments.
The TruComponents 751581 is ideal for use in industrial machinery, automotive systems, and consumer electronics, providing reliable functionality and ease of use.
With its straightforward operation and high-quality design, this rocker switch is a practical choice for professionals seeking dependable and efficient control solutions.
Type | Rocker Switch |
---|---|
Action | 2 x Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact Resistance | |
Dielectric Strength | 1500 V/AC 1 minute |
Front panel thickness | 3mm |
Functions | latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 10A |
Print motif | 0/I |
Recess diameter | 20.2mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In