Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.92 |
5+ | £1.78 |
10+ | £1.66 |
25+ | £1.56 |
50+ | £1.47 |
100+ | £1.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751579 Rocker Switch is a versatile, panel-mount switch designed for a wide range of applications.
This double-pole, double-throw (DPDT) switch features an On/On mechanism, allowing for seamless switching between two circuits. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.
Built with robust materials, the TruComponents 751579 offers exceptional durability and long-lasting performance, making it suitable for both industrial and consumer applications.
Whether used in complex machinery, automotive systems, or electronic devices, this rocker switch delivers dependable and precise control.
Type | Rocker Switch |
---|---|
Action | 2 x On/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 2.8 mm |
Contact Resistance | |
Dielectric Strength | 1000 V/AC 1 minute |
Front panel thickness | 6mm |
Functions | latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 3A |
Print motif | None |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In