Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.181 |
100+ | £0.120 |
500+ | £0.094 |
Quality machined 10 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 10 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In