Site: Industry
Currency: GBP    
TruConnect 10W Single Row PCB Header Plug

TruConnect 10W Single Row PCB Header Plug

TruConnect
Standard range
Order Code:

22-0515

Brand: TruConnect MPN: 22-0515
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
25+ £0.133
100+ £0.091
1000+ £0.055
Price per unit Ex VAT
Order in multiples of 25
2,825 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

Low-cost PCB header plug with 10 ways, 2.54mm pitch. Connectors are easily cut to the required length.


  • 3A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 10
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C