TruConnect 15-way Right Angle PCB Plug *(15-0030)*

Standard range
Order Code:

15-0030

Brand: TruConnect MPN: 15-0030
Qty Unit Price (Ex VAT)
5+ £0.855
10+ £0.708
50+ £0.512
500+ £0.434
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
322 in stock, despatched same dayAdditional quantity lead time 5 months

Right angle D plug with 15 ways, 2.77mm pitch.


  • Right angle orientation
  • Solder termination method
  • Phosphor bronze/brass contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material
  • PCB mounting type
  • 33.32mm fixing centres
  • 5A current rating
  • 1kV dielectric strength
  • Glass filled nylon insulator
  • Plugs and sockets incorporate jack posts and PCB locating spigots
  • UL Approved.
Type Male
Connection PCB
Number of pins 15
Number of Rows 2
Orientation Right angle
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 11, 2015 Question by: Rapid Customer | Product code: 15-0030
Q. If you remove the posts from these connectors does the metal shell fall off or is it retained by the design?
A. Hi Dave, thank you for your question. If the posts are removed, the metal plates will fall out as this is what holds the parts in place.

Reviews


Be the first to submit a review

Trustpilot