TruConnect 15 Way Solder Lug, D-Type Plug Connector, Panel or Backshell Mount

Standard range
Order Code:

15-0105

Brand: TruConnect MPN: 15-0105
Qty Unit Price (Ex VAT)
5+ £1.13
50+ £0.686
500+ £0.522
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
975 in stock, despatched same dayAdditional quantity lead time 8 months

Commercial D plug with 15 ways, 2.84mm pitch, straight orientation.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material, white colour
  • 5A current rating
  • 1kV dielectric strength
  • Gold plated stamped contacts
  • Tinned and dimpled steel shells
  • Allows full grounding for EM/RFI shielding
  • Meets dimensional requirements of MIL-C-24308
  • PBT glass reinforced insulator
  • Flame retardant to UL94V-0

Type Male
Connection Solder
Number of Pins 15
Number of Rows 2
Orientation Straight
Pitch 2.84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot