Site: Industry
Currency: GBP    
TruConnect Commercial D Connectors

TruConnect Commercial D Connectors

TruConnect Brand: TruConnect

Competitively priced commercial specification 'D' connectors which meet the dimensional requirements of MIL-C-24308. Manufactured to a high standard with flame retardant glass filled polyester insulators in white

  • Gold plated stamped contacts
  • Tinned and dimpled steel shells
  • Allow full grounding for EM/RFI shielding
  • An outstanding range offered at a very attractive price
Insulator materialPBT glass re-inforced
Flame retardant to UL94V-0
Contact material:plugCopper alloy gold over nickel plate
socketPhosphor bronze gold over nickel plate
Shell materialTin plated steel
Contact current rating5A
Voltage rating250V AC max.
Contact resistance10mΩ max.
Insulation resistance1x 109Ω at 500V DC
Operating temperature–55°C to +150°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C