TruConnect 2.54mm Low Profile 6A Terminal Blocks

TruConnect Brand: TruConnect
<P>Vertical moulded rising clamp terminal blocks, 2.54mm pitch.</P>
  • Range of number of ways
  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
TruConnect 2.54mm Low Profile 2 Way Terminal Block
TruConnect 2.54mm Low Profile 2 Way Terminal Block
Standard range
Order code: 21-3900
MPN: 21-3900

226 in stock, despatched same dayAdditional 3,000 due on 24/06/2025
5+ £0.434
10+ £0.335
50+ £0.284
100+ £0.246
250+ £0.217
500+ £0.194
2 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 3 Way Terminal Block
TruConnect 2.54mm Low Profile 3 Way Terminal Block
Standard range
Order code: 21-3901
MPN: 21-3901

72 in stock, despatched same dayAdditional 1,000 due on 24/06/2025
5+ £0.651
10+ £0.503
50+ £0.426
100+ £0.369
250+ £0.325
500+ £0.291
3 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 4 Way Terminal Block
TruConnect 2.54mm Low Profile 4 Way Terminal Block
Standard range
Order code: 21-3902
MPN: 21-3902

1,000 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.868
10+ £0.671
50+ £0.567
100+ £0.492
250+ £0.434
500+ £0.388
4 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 5 Way Terminal Block
TruConnect 2.54mm Low Profile 5 Way Terminal Block
Standard range
Order code: 21-3903
MPN: 21-3903

920 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.08
10+ £0.838
50+ £0.709
100+ £0.615
250+ £0.542
500+ £0.485
5 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 6 Way Terminal Block
TruConnect 2.54mm Low Profile 6 Way Terminal Block
Standard range
Order code: 21-3904
MPN: 21-3904

361 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.30
10+ £1.01
50+ £0.851
100+ £0.738
250+ £0.651
500+ £0.582
6 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 213908 2.54mm Low Profile 7 Way Terminal Block
TruConnect 213908 2.54mm Low Profile 7 Way Terminal Block
Standard range
Order code: 21-3908
MPN: 213908

Pre-order498 due on 29/07/2025
1+ £1.46
10+ £1.13
50+ £0.950
100+ £0.823
250+ £0.726
500+ £0.650
7 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 8 Way Terminal Block
TruConnect 2.54mm Low Profile 8 Way Terminal Block
Standard range
Order code: 21-3905
MPN: 21-3905

155 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.74
10+ £1.34
50+ £1.13
100+ £0.983
250+ £0.868
500+ £0.776
8 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 213909 2.54mm Low Profile 9 Way Terminal Block
TruConnect 213909 2.54mm Low Profile 9 Way Terminal Block
Standard range
Order code: 21-3909
MPN: 213909

90 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.87
10+ £1.45
50+ £1.23
100+ £1.06
250+ £0.934
500+ £0.835
9 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 10 Way Terminal Block
TruConnect 2.54mm Low Profile 10 Way Terminal Block
Standard range
Order code: 21-3906
MPN: 21-3906

601 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.17
10+ £1.68
50+ £1.42
100+ £1.23
250+ £1.08
500+ £0.971
10 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 213912 2.54mm Low Profile 11 Way Terminal Block
TruConnect 213912 2.54mm Low Profile 11 Way Terminal Block
Standard range
Order code: 21-3912
MPN: 213912

90 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.29
10+ £1.77
50+ £1.50
100+ £1.30
250+ £1.15
500+ £1.03
11 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp
TruConnect 2.54mm Low Profile 12 Way Terminal Block
TruConnect 2.54mm Low Profile 12 Way Terminal Block
Standard range
Order code: 21-3907
MPN: 21-3907

793 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.60
10+ £2.01
50+ £1.70
100+ £1.48
250+ £1.30
500+ £1.16
12 Green 6A Vertical Through Hole 2.54mm 150V 1mm² 26 to 18AWG Rising Clamp


Trustpilot