TruConnect 213908 2.54mm Low Profile 7 Way Terminal Block

Image Representative of Range

TruConnect 213908 2.54mm Low Profile 7 Way Terminal Block

Standard range
Order Code:

21-3908

Brand: TruConnect MPN: 213908 EAN-13: 5053556020775
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.46
10+ £1.13
50+ £0.950
100+ £0.823
250+ £0.726
500+ £0.650
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order498 due on 29/07/2025

Vertical moulded rising clamp terminal block with 7 poles, 2.54mm pitch.


  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Colour Green
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 7
Pitch 2.54mm
Voltage Rating 150V
Wire Gauge 1mm²
Wire Gauge (AWG) 26 to 18AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot