Christmas Opening Hours and Delivery Dates here

TruConnect 2 Way Minifit Panel Plug

Order Code:

22-3622

Brand: TruConnect MPN: 22-3622
Qty Unit Price (Ex VAT)
10+ £0.154
100+ £0.089
250+ £0.078
1000+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,355 in stock, despatched same dayAdditional quantity lead time 5 months

Mini-fit panel plug with 2 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Type Positive lock
Connection Panel plug
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.2mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 7, 2017 | Question by: Rapid Customer | Product code: 22-3622
Q. Hi, Do these plugs come with the pins?
A. Hi Mohammed, thank you for your question. The crimp pins and sockets are available separately 22-3852 and 22-3856.
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 22-3622
Q. are these free (connect to cable) or are these pcb or panel mounted
A. Hi Steve, thanks for your question. The 2 Way Minifit Panel Plugs are panel mounting.

Reviews

Be the first to submit a review

Trustpilot