Site: Industry
Currency: GBP    
TruConnect 2 Way Minifit Vertical Header

Image Representative of Range

TruConnect 2 Way Minifit Vertical Header

TruConnect
Extended range
Order Code:

22-3625

Brand: TruConnect MPN: 22-3625
Qty Unit Price (Ex VAT)
1000+ £0.117
Price per unit Ex VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Mini-fit vertical header with 2 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Pitch 4.2mm
Type Positive lock

Order Code: 22-3810

MPN: 39-28-1023

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 250+
£0.568 £0.374 £0.354
1,928 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C